Micronel D344T-012GK-2 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Color | Black |
| Depth | 36mm |
| Height | 40mm |
| Noise Level | 46dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 960mW |
| Series | D340T |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel D344T-012GK-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.