Micronel D481T-012KA-3 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 295mA |
| Depth | 60mm |
| Diameter | 48mm |
| Lead Length | 200mm |
| Noise Level | 53dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 3.5W |
| Reach SVHC Compliant | Unknown |
| Series | D480T |
| RoHS | Compliant |
Download the complete datasheet for Micronel D481T-012KA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.