Micronel F41MM-012XK-9 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 63mA |
| Depth | 41mm |
| Height | 41mm |
| Lead Length | 300mm |
| Length | 41mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Noise Level | 18 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 12V |
| Power Consumption | 756mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | F41 |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel F41MM-012XK-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.