Micronel F62MM-012GK-0 technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 15mm |
| Height | 62mm |
| Lead Length | 320mm |
| Noise Level | 27dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 740mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | F62 |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micronel F62MM-012GK-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.