Micronel FMA8012BS-M technical specifications.
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 16mm |
| Height | 80mm |
| Noise Level | 31.5dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.44W |
| Series | FMA |
| Weight | 76g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Micronel FMA8012BS-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
