Micronel U64LM012GK-2 technical specifications.
| Bearing Type | Sleeve |
| Depth | 56.5mm |
| Noise Level | 56dB |
| Operating Supply Voltage | 12V |
| Series | U64LM |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micronel U64LM012GK-2 to view detailed technical specifications.
No datasheet is available for this part.