Micropac 1N6094JANTX technical specifications.
| Package/Case | TO-46 |
| Depth | 4.83mm |
| Forward Current | 35mA |
| Length | 4.83mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 1N6094JANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.