Micropac 3N262 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 20000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Isolation Voltage | 700V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 190mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 3N262 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
