The 4N22AJANTX is a single bipolar transistor from Micropac with a collector emitter saturation voltage of 300mV and a collector emitter voltage of 40V. It can handle a forward current of 40mA and has a power dissipation of 300mW. The device is rated for operation between -55°C and 125°C and is available in a through hole package.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 15000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS | Not Compliant |