Micropac 4N23JANTX technical specifications.
| Package/Case | TO-5 |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 15000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Micropac 4N23JANTX to view detailed technical specifications.
No datasheet is available for this part.