Micropac 4N52JANTX technical specifications.
| Package/Case | DIP |
| Depth | 13.34mm |
| Length | 10.16mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 20 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 935mW |
| Viewing Area (height) | 6.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micropac 4N52JANTX to view detailed technical specifications.
No datasheet is available for this part.