This 10-pin buffer/inverter driver IC from Micropac operates within a temperature range of -55 to 125 degrees Celsius. It is designed to handle a supply voltage of 10 to 45 volts and features a military-grade screening level of MIL-PRF-38534. The IC has a pin count of 10 and is available in a package type of CAN10,.23. It is a single-function device with a terminal position of bottom.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 28 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 45 |
| Screening Level | MIL-PRF-38534 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |