Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, CERAMIC, DIP-16
Micropac 5962-8767901EA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.036 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Micropac 5962-8767901EA to view detailed technical specifications.
No datasheet is available for this part.