Hermetically sealed, ceramic LCC-20 packaged optocoupler featuring a logic IC output and two elements. Operates across a wide temperature range from -55°C to 125°C with a minimum supply voltage of 2V. Maximum power dissipation is 0.1W.
Micropac 5962-89785022A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2 |
| Number of Elements | 2 |
| Power Dissipation-Max | 0.1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Micropac 5962-89785022A to view detailed technical specifications.
No datasheet is available for this part.