This Micropac op-amp is housed in a TO-3 package and is designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and can handle dual supply voltages of up to 50V. The device has a common mode rejection ratio of 74dB and a power dissipation of 125W.
Micropac 5962-9065901HXC technical specifications.
| Package/Case | TO-3 |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 40V |
| Max Dual Supply Voltage | 50V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 5962-9065901HXC to view detailed technical specifications.
No datasheet is available for this part.