Micropac 5962-9314002EXA technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropac 5962-9314002EXA to view detailed technical specifications.
No datasheet is available for this part.