Micropac 61055-001 technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 50V |
| Fall Time | 20000ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 50mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micropac 61055-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.