Infrared LED, 1-Element, 940nm, HERMETIC SEALED, PILL PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |