Micropac 62035-112 technical specifications.
| Depth | 9.86mm |
| Forward Current | 35mA |
| Length | 9.86mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac 62035-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.