Micropac 66095-003 technical specifications.
| Package/Case | LCC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 25000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micropac 66095-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.