Optocoupler DC-IN 4-CH Transistor With Base DC-OUT
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 25000ns |
| Forward Current | 40mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Power Dissipation | 300mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |