Transistor Output Optocoupler, 1-Element, 500V Isolation, TO-72, 4 PIN
Micropac 66163-001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Micropac 66163-001 to view detailed technical specifications.
No datasheet is available for this part.