Micropac 66191-103 technical specifications.
| Package/Case | CSMD |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 7000ns |
| Input Type | DC |
| Isolation Voltage | 700V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 230mW |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Micropac 66191-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.