Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin
Checking distributor stock and pricing after the page loads.
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Fall Time | 7000ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 230mW |
| Reverse Breakdown Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |