Micropac 67023-003 technical specifications.
| Package/Case | DIP |
| Depth | 13.34mm |
| Forward Current | 10mA |
| Length | 10.16mm |
| Mount | Through Hole |
| Number of Elements | 15 |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Viewing Area (height) | 7.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Micropac 67023-003 to view detailed technical specifications.
No datasheet is available for this part.