Micropac 6N140A technical specifications.
| Package/Case | CDIP |
| Current Transfer Ratio | 1000% |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 50mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Micropac 6N140A to view detailed technical specifications.
No datasheet is available for this part.