Micropac JANTX1N6609 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.59mm |
| Forward Current | 35mA |
| Length | 5.59mm |
| Lens Style | Diffused |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micropac JANTX1N6609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.