Energy Harvesting Modules THERMAL ENERGY HARVESTING MODULE
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Output Power | 10mW |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| RoHS | Compliant |