Micropelt TGP-751 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Output Voltage | 4.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micropelt TGP-751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
