Triple Color LED, Red/green/blue, T-1 3/4, 5mm
Microprecision Electronics SA CC-1-2400-9905-S technical specifications.
| Number of Terminals | 4 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microprecision Electronics SA CC-1-2400-9905-S to view detailed technical specifications.
No datasheet is available for this part.