Microsemi 0105-50 technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| Contact Plating | Tin, Matte |
| Gain | 10dB |
| Max Collector Current | 7A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 140W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 0105-50 to view detailed technical specifications.
No datasheet is available for this part.