Microsemi 0510-50A technical specifications.
| Collector Emitter Breakdown Voltage | 27V |
| Gain | 7dB |
| Max Collector Current | 3.7A |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 500MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 0510-50A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.