Microsemi 0910-300M technical specifications.
| Max Collector Current | 20A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 0910-300M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.