Microsemi 0912-25 technical specifications.
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Voltage (VCEO) | 60V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 1.215GHz |
| Gain | 10dB |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 960MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 0912-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.