The 1.4KESD22A is a unidirectional transient voltage suppressor from Microsemi with a maximum operating temperature range of -65°C to 175°C. It has a clamping voltage of 46.2V and a peak pulse power of 1.4kW. The device is designed for through hole mounting and has a reverse breakdown voltage of 24.4V. The 1.4KESD22A also features a leakage current of 1uA and a peak pulse current of 8.66A. It is not RoHS compliant.
Microsemi 1.4KESD22A technical specifications.
| Clamping Voltage | 46.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 8.66A |
| Peak Pulse Power | 1.4kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.4KESD22A to view detailed technical specifications.
No datasheet is available for this part.