1.5KE Series 33.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Microsemi 1.5KE24A technical specifications.
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE24A to view detailed technical specifications.
No datasheet is available for this part.