1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Microsemi 1.5KE27CA technical specifications.
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 27V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE27CA to view detailed technical specifications.
No datasheet is available for this part.