The 1.5KE300A is a unidirectional transient voltage suppressor from Microsemi, rated for 300V DC and 1.5kW peak pulse power. It features a lead-free construction, but contains lead, and has a maximum operating temperature of 150°C. The device is available in a through-hole package and is not RoHS compliant.
Microsemi 1.5KE300A technical specifications.
| Clamping Voltage | 414V |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | No |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1.5KE300A to view detailed technical specifications.
No datasheet is available for this part.