Microsemi 1.5KE9.1CE3/TR13 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.19V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 109A |
| Peak Pulse Power | 1.5kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 7.37V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1.5KE9.1CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.