The 1004MP transistor from Microsemi features a collector emitter breakdown voltage of 50V and a maximum collector current of 300mA. It can operate within a temperature range of -40°C to 200°C and has a maximum power dissipation of 7W. The device is available in bulk packaging and is not RoHS compliant.
Microsemi 1004MP technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Contact Plating | Tin, Matte |
| Gain | 9dB |
| Max Collector Current | 300mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7W |
| Mount | Chassis Mount, Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 960MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1004MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.