Microsemi 1014-12 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Contact Plating | Tin, Matte |
| Gain | 6.8dB |
| Max Collector Current | 5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 39W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1.4GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1014-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.