Microsemi 1014-6A technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 3.5V |
| Frequency | 1.4GHz |
| Gain | 7.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 19W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 19W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1014-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.