Microsemi 1035MP technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| Gain | 10.5dB |
| Max Collector Current | 2.5A |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1.15GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1035MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.