Microsemi 10A015 technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Contact Plating | Tin, Matte |
| Gain | 9.5dB |
| Max Collector Current | 750mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6W |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 2.7GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 10A015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.