Microsemi 10A030 technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Contact Plating | Tin, Matte |
| Gain | 8.5dB |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 13W |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 2.5GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 10A030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.