Microsemi 10A060 technical specifications.
| Collector Emitter Breakdown Voltage | 24V |
| Gain | 8.5dB |
| Max Collector Current | 3A |
| Max Power Dissipation | 21W |
| Mount | Stud |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 10A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.