Microsemi 1214-220M technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Gain | 7.4dB |
| Max Collector Current | 20A |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1214-220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.