Microsemi 1517-110M technical specifications.
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Breakdown Voltage | 70V |
| Gain | 8.6dB |
| Max Collector Current | 9A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | No |
| Transition Frequency | 1.65GHz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1517-110M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.