Microsemi 1517-20M technical specifications.
| Collector Emitter Breakdown Voltage | 65V |
| Contact Plating | Tin, Matte |
| Gain | 9.3dB |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 1.65GHz |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1517-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.