Microsemi 15KP100C technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 84A |
| Peak Pulse Power | 15kW |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 15KP100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.